Amphenol Air LB Circular Connector, 12 Contacts, Panel Mount, Socket, Female, IP66, IP67, ECTA 133 Series
- RS庫存編號:
- 691-2546
- 製造零件編號:
- 1332 E 212 FZ
- 製造商:
- Amphenol Air LB
1 現貨庫存,可於3工作日發貨。
單價 个
HK$662.40
單位 | Per unit |
1 - 4 | HK$662.40 |
5 - 24 | HK$642.52 |
25 - 49 | HK$622.65 |
50 + | HK$609.40 |
- RS庫存編號:
- 691-2546
- 製造零件編號:
- 1332 E 212 FZ
- 製造商:
- Amphenol Air LB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Panel Mount Connectors
Receptacles with Socket Contacts
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
ECTA 133 Metal Circular Connectors
規格
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP66, IP67 |
Current Rating | 7.5A |
Body Orientation | Straight |
Series | ECTA 133 |
Voltage Rating | 500 V |
Mating Type | Push-Pull |
Shell Size | 2 |
Housing Material | Metal |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Copper |