Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 2 Contacts, Cable Mount, M16 Connector, Plug, Male, IP67, 423 Series
RS庫存編號:
706-0078
製造零件編號:
99-5101-15-02
製造商:
binder
查看此類別
6 現貨庫存,可於4工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$149.80
單位
每單位
1 - 9
HK$149.80
10 - 49
HK$145.30
50 - 99
HK$140.80
100 - 249
HK$137.80
250 +
HK$134.80
RS庫存編號:
706-0078
製造零件編號:
99-5101-15-02
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Miniature connectors series 423 Data Sheet
相容
符合聲明
COO (Country of Origin):
DE
Cable plug
With shielding ring, shieldable
Note
For Sockets see examples
115-2584
,
129-8157
,
274-3838
and
308-9113
Miniature round plug Binder 423
Robust metal plug connector with screw lock to IEC 130-9
Very good EMC characteristics
Internal strain relief
Attribute
Value
Number of Contacts
2
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
7.0A
Series
423
Body Orientation
Straight
Voltage Rating
250 V
Contact Plating
Silver
Minimum Operating Temperature
-30°C
Contact Material
Brass
Maximum Operating Temperature
+95°C