Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67, 768 Series
RS庫存編號:
706-3055
製造零件編號:
99-3366-00-04
製造商:
binder
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
71 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$148.50
單位
每單位
1 - 9
HK$148.50
10 - 49
HK$144.00
50 +
HK$139.60
RS庫存編號:
706-3055
製造零件編號:
99-3366-00-04
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Sensor connectors series 768 Data Sheet
Binder Series 768 & 718 Product Catalogue
相容
符合聲明
COO (Country of Origin):
DE
M8 cable connector shieldable, series 768
Screw locking system
Attribute
Value
Number of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
768
Body Orientation
Right Angle
Voltage Rating
30 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze