Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Male, IP65, IP67, 718 Series
RS庫存編號:
706-3061
製造零件編號:
09-3389-00-04
製造商:
binder
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
457 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$34.58
單位
每單位
1 +
HK$34.58
RS庫存編號:
706-3061
製造零件編號:
09-3389-00-04
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Sensor and Actor Connector Series 768-718
Binder Series 768 & 718 Product Catalogue
相容
符合聲明
COO (Country of Origin):
DE
Male receptacle, series 768 / 718
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Number of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP65, IP67
Current Rating
4.0A
Body Orientation
Straight
Series
718
Voltage Rating
30 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Brass
Maximum Operating Temperature
+70°C