Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP65, IP67, 718 Series
RS庫存編號:
706-3083
製造零件編號:
09-3411-70-03
製造商:
binder
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
75 現貨庫存,可於4工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$29.10
單位
每單位
1 - 9
HK$29.10
10 - 49
HK$28.20
50 - 99
HK$27.30
100 - 249
HK$26.80
250 +
HK$26.20
RS庫存編號:
706-3083
製造零件編號:
09-3411-70-03
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Sensor and Actor Connector Series 768-718
Binder Series 768 & 718 Product Catalogue
相容
符合聲明
COO (Country of Origin):
DE
Male receptacle, series 768 / 718
Attribute
Value
Number of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP65, IP67
Current Rating
4.0A
Series
718
Body Orientation
Straight
Voltage Rating
60 V
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Brass
Minimum Operating Temperature
-40°C