Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 4 Contacts, Panel Mount, Micro Connector, Socket, Female, IP67, 420 Series
RS庫存編號:
706-3216
製造零件編號:
09-4712-00-04
製造商:
binder
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
10 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$97.00
單位
每單位
1 +
HK$97.00
RS庫存編號:
706-3216
製造零件編號:
09-4712-00-04
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Micro Push–Pull connectors Data Sheet
相容
符合聲明
COO (Country of Origin):
DE
Sockets
Subminiature connectors series 420
With Micro Push-Pull locking
Binder 420 - Micro Push-Pull
Attribute
Value
Number of Contacts
4
Mounting Type
Panel Mount
Connector Size
Micro
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
1.0A
Series
420
Body Orientation
Straight
Voltage Rating
125 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Bronze