Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 4 Contacts, Cable Mount, Subminiature Connector, Plug, Female, IP67, 430 Series
RS庫存編號:
706-4559
製造零件編號:
99-4910-00-04
製造商:
binder
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
4 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$148.47
單位
每單位
1 +
HK$148.47
RS庫存編號:
706-4559
製造零件編號:
99-4910-00-04
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Subminiature connectors series 430 Data Sheet
相容
符合聲明
COO (Country of Origin):
DE
Cable connector
Cable outlet 3,5-5 mm
Housing PA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder 430 - Push-Pull
Attribute
Value
Number of Contacts
4
Mounting Type
Cable Mount
Connector Size
Subminiature
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
430
Voltage Rating
125 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze