Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 8 Contacts, Panel Mount, Subminiature Connector, Socket, Male, IP67, 430 Series
RS庫存編號:
706-4648
製造零件編號:
09-4932-015-08
製造商:
binder
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
4 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$174.55
單位
每單位
1 +
HK$174.55
RS庫存編號:
706-4648
製造零件編號:
09-4932-015-08
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Subminiature connectors series 430 Data Sheet
相容
符合聲明
COO (Country of Origin):
DE
Female socket
Housing CuZn (brass nickel plated)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder 430 - Push-Pull
Attribute
Value
Number of Contacts
8
Mounting Type
Panel Mount
Connector Size
Subminiature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
1.0A
Body Orientation
Straight
Series
430
Voltage Rating
125 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Brass
Maximum Operating Temperature
+85°C