Circular Connectors
Industrial Circular Connectors
binder Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 713 Series
RS庫存編號:
706-7489
製造零件編號:
99-0487-186-08
製造商:
binder
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
31 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$335.20
單位
每單位
1 - 9
HK$335.20
10 - 49
HK$325.10
50 +
HK$315.10
RS庫存編號:
706-7489
製造零件編號:
99-0487-186-08
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Sensor connectors series 713 · Screw clamp connection Data Sheet
相容
符合聲明
COO (Country of Origin):
DE
M12 male duo connector, series 713
Screw-locking system
Cable outlet 2 cables Ø 2.1 - 3mm or Ø 4 - 5 mm
A-Coded
Contact plating CuSnZn
PA housing
Attribute
Value
Number of Contacts
8
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
2.0A
Body Orientation
Straight
Series
713
Voltage Rating
60 V
Coding
A
Housing Material
Metal
Contact Plating
Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass