The Binder 713 series 8-contacts, M12 male sensor connector has a plug-type connection. This cable mount connector has a voltage rating of 60V and a current rating of up to 2A per contact. This connector is made of polyamide with a zinc die-cast nickel-plated housing and gold-plated bronze contacts. It has a threaded screw-on mating mechanism with coding to prevent incorrect mating along with M12 single-ended cable assemblies providing complete screening with earth tags in the cable braid.
Features and Benefits
Straight body orientation Screw termination Durability is greater than 100 mating cycles Shieldable A-coded connector Wire gauge is 20AWG Static ring version with die-cast threaded ring Cable outlet ranges between 6mm and 8mm Operating temperature ranges between -40°C and 85°C
Applications
Process control Industrial automation and instrumentation Commercial electronics