Circular Connectors
Industrial Circular Connectors
binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 713 Series
RS庫存編號:
706-7527
製造零件編號:
99-1429-824-04
製造商:
binder
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
52 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$185.20
單位
每單位
1 - 9
HK$185.20
10 - 49
HK$179.60
50 - 99
HK$174.10
100 +
HK$170.40
RS庫存編號:
706-7527
製造零件編號:
99-1429-824-04
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Sensor connectors series 713 · Screw clamp connection Data Sheet
相容
符合聲明
COO (Country of Origin):
DE
M12 male cable connector shieldable, series 713
Screw-locking system
A-Coded
With shielding ring
Housing zinc diecasting nickel plated
Attribute
Value
Number of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Right Angle
Series
713
Voltage Rating
250 V
Coding
A
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass