Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 713 Series
RS庫存編號:
706-7558
製造零件編號:
99-1430-814-04
製造商:
binder
查看此類別
21 現貨庫存,可於1工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$182.60
單位
每單位
1 - 9
HK$182.60
10 - 49
HK$177.10
50 +
HK$171.70
RS庫存編號:
706-7558
製造零件編號:
99-1430-814-04
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Sensor connectors series 713 · Screw clamp connection Data Sheet
相容
符合聲明
COO (Country of Origin):
DE
M12 female cable connector shieldable, series 713
Screw-locking system
A-Coded
With shielding ring
Housing zinc diecasting nickel plated
Attribute
Value
Number of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
713
Body Orientation
Straight
Coding
A
Voltage Rating
250 V ac
Housing Material
Metal
Contact Plating
Gold
Contact Material
Brass
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C