Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 12 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 713 Series
RS庫存編號:
706-7568
製造零件編號:
99-1492-812-12
製造商:
binder
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
42 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$287.00
單位
每單位
1 - 9
HK$287.00
10 +
HK$281.00
RS庫存編號:
706-7568
製造零件編號:
99-1492-812-12
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Sensor connectors series 713 · Screw clamp connection Data Sheet
相容
符合聲明
COO (Country of Origin):
DE
M12 female cable connector shieldable, series 713
Screw-locking system
A-Coded
With shielding ring
Housing zinc diecasting nickel plated
Attribute
Value
Number of Contacts
12
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
1.0A
Body Orientation
Straight
Series
713
Voltage Rating
30 V
Coding
A
Housing Material
Metal
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Contact Material
Bronze