Circular Connectors
Industrial Circular Connectors
binder Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Female, IP67, 713 Series
RS庫存編號:
706-7798
製造零件編號:
09-3442-92-05
製造商:
binder
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
129 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$89.00
單位
每單位
1 - 9
HK$89.00
10 - 49
HK$86.30
50 - 99
HK$83.70
100 - 249
HK$81.90
250 +
HK$80.10
RS庫存編號:
706-7798
製造零件編號:
09-3442-92-05
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Sensor Connectors - Panel Mount (52) Data Sheet
相容
符合聲明
COO (Country of Origin):
DE
M12 female sockets front fastened
Screw locking system
A-Coded
Dip solder
Attribute
Value
Number of Contacts
5
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
713
Voltage Rating
125 V ac
Coding
A
Housing Material
Metal
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Brass
Minimum Operating Temperature
-40°C