Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 713 Series
RS庫存編號:
706-7805
製造零件編號:
09-3482-500-08
製造商:
binder
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
133 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$173.20
單位
每單位
1 - 49
HK$173.20
50 - 99
HK$168.00
100 +
HK$162.80
RS庫存編號:
706-7805
製造零件編號:
09-3482-500-08
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Sensor Connectors - Panel Mount (53) Data Sheet
相容
符合聲明
COO (Country of Origin):
DE
M12 female sockets front fastened
Screw locking system
A-Coded
Dip solder
Attribute
Value
Number of Contacts
8
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
2.0A
Series
713
Body Orientation
Straight
Coding
A
Voltage Rating
60 V
Housing Material
Metal
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Contact Material
Bronze