Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 713 Series
RS庫存編號:
706-7808
製造零件編號:
09-3432-500-04
製造商:
binder
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
本地庫存暫不足,貨期請向RS查詢
Add to Basket
單位
添加到購物車
添加到收藏夾
單價 个
HK$115.00
單位
每單位
1 - 9
HK$115.00
10 - 49
HK$112.60
50 - 99
HK$109.10
100 +
HK$106.50
RS庫存編號:
706-7808
製造零件編號:
09-3432-500-04
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Sensor Connectors - Panel Mount (53) Data Sheet
相容
符合聲明
COO (Country of Origin):
DE
M12 female sockets front fastened
Screw locking system
A-Coded
Dip solder
Attribute
Value
Number of Contacts
4
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
713
Body Orientation
Straight
Voltage Rating
250 V
Coding
A
Housing Material
Metal
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Minimum Operating Temperature
-25°C