Harting Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, Harax M12 Series
- RS庫存編號:
- 707-3705
- 製造零件編號:
- 21032211405
- 製造商:
- HARTING
17 現貨庫存,可於3工作日發貨。
單價 个
HK$347.00
單位 | 每單位 |
---|---|
1 - 9 | HK$347.00 |
10 - 49 | HK$336.59 |
50 - 99 | HK$326.18 |
100 - 249 | HK$319.23 |
250 + | HK$312.30 |
- RS庫存編號:
- 707-3705
- 製造零件編號:
- 21032211405
- 製造商:
- HARTING
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
HARAX® M12-L, screened version
HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.
IP 67 protection
Termination cycles 10 (with same cross section)
Cable diameters 7 → 8.8 mm
Conductor diameter 1.2 → 1.6 mm (26 - 22 AWG)
Termination cycles 10 (with same cross section)
Cable diameters 7 → 8.8 mm
Conductor diameter 1.2 → 1.6 mm (26 - 22 AWG)
HARAX® Connectors
The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.
規格
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | Harax M12 |
Coding | A |
Voltage Rating | 32 V |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |