- RS庫存編號:
- 707-9488
- 製造零件編號:
- 0308-2 08-1
- 製造商:
- Lumberg
- RS庫存編號:
- 707-9488
- 製造零件編號:
- 0308-2 08-1
- 製造商:
- Lumberg
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
SWUM™ 0308-2 Flange Chassis Socket
SWUM™ 0308-2 Flange Chassis Sockets Front mounting which feature the added benefit of being sealed when unmated which prevents dust or moisture from entering the inside of a device when a connector is left unmated.
Front mount, threaded with solder terminals
Contact resistance ≤ 5 mΩ
Rated current 5 A
Rated voltage 60 Vac
Test voltage 1 kV/60 s
Insulation resistance > 1 TΩ
IP68/67
Temperature range -40°C → +85°C
Gasket material: NBR
Contact resistance ≤ 5 mΩ
Rated current 5 A
Rated voltage 60 Vac
Test voltage 1 kV/60 s
Insulation resistance > 1 TΩ
IP68/67
Temperature range -40°C → +85°C
Gasket material: NBR
Approvals
IEC 61076-2-106 and AISG
Lumberg Circular Connector
The Lumberg 0308-2 series is an 8-pole, panel mount female connector with a Socket type connection. It has nickel and zinc housing material, threaded joint and solder terminals. This connector's socket type has brass contacts and plated with gold over the silver. The connector has a voltage rating of 60VAC and a current rating of 5A. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
• Dust protected
• High ingress protection
• Moisture protected
• Straight body orientation
• Temperature ranges between -40°C and 85°C
• High ingress protection
• Moisture protected
• Straight body orientation
• Temperature ranges between -40°C and 85°C
Applications
• Control engineering
• Electrical panels
• Factory automation
• Industrial machinery
• Medical instrumentation
• Electrical panels
• Factory automation
• Industrial machinery
• Medical instrumentation
Certifications
• AISG approved
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• EC 61076-2-106
• IP68 rated
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• EC 61076-2-106
• IP68 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
規格
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | 03 |
Voltage Rating | 60 V ac |
Shell Size | 17 |
Housing Material | Nickel, Zinc |
Contact Plating | Gold over Silver |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |