- RS庫存編號:
- 707-9498
- 製造零件編號:
- 0315-2 08-1
- 製造商:
- Lumberg
53 現貨庫存,可於3工作日發貨。
單價 个
HK$113.47
單位 | Per unit |
1 - 12 | HK$113.47 |
13 - 24 | HK$110.98 |
25 + | HK$108.59 |
- RS庫存編號:
- 707-9498
- 製造零件編號:
- 0315-2 08-1
- 製造商:
- Lumberg
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
SWUM™ 0315-2 Chassis Plug Rear Mounting
From Lumberg, this SWUM™ 0315-2 Chassis Plugs is rear mounting, and features the added benefit of being sealed when unmated, which prevents dust or moisture from entering the inside of a device when a connector is left unmated.
Features and Benefits:
AISG Connector
SWUM- Secure When Un-Mated
Rear mount, threaded with solder terminals
Contact resistance ≤ 5 mΩ
Rated current 5 A
Rated voltage 60 Vac
Test voltage 1 kV/60 s
Insulation resistance > 1 TΩ
IP68/67
Temperature range -40°C → +85°C
Gasket material: NBR
AISG Connector
SWUM- Secure When Un-Mated
Rear mount, threaded with solder terminals
Contact resistance ≤ 5 mΩ
Rated current 5 A
Rated voltage 60 Vac
Test voltage 1 kV/60 s
Insulation resistance > 1 TΩ
IP68/67
Temperature range -40°C → +85°C
Gasket material: NBR
Approvals
IEC 61076-2-106 and AISG
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
規格
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Rear Mount |
Connector Size | M16 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Series | 03 |
Body Orientation | Straight |
Voltage Rating | 60 V ac |
Shell Size | 20 |
Housing Material | Zinc |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |