Circular Connectors
Industrial Circular Connectors
binder Circular Connector, 7 Contacts, Cable Mount, Socket, Male, IP67, 693 Series
RS庫存編號:
734-5167
製造零件編號:
99-4225-110-07
製造商:
binder
查看此類別
6 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$175.90
單位
每單位
1 - 9
HK$175.90
10 - 49
HK$170.60
50 - 99
HK$165.40
100 - 249
HK$161.90
250 +
HK$158.30
RS庫存編號:
734-5167
製造零件編號:
99-4225-110-07
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Power connectors series 692 - 693 Data Sheet
Connector 8-10mm outlet solder 7-way M Drawing
相容
符合聲明
COO (Country of Origin):
DE
RD24 Male Cable Connector, PG11 with VDE, SEV, UL Approval - 692 and 693 Series
RD24 PG11 male cable connector with VDE, SEV and UL approval. This RD24 PG11 male cable connector has an 8 to 10 mm cable outlet and IP67 ingress protection.
Approvals
VDE, SEV, UL
Attribute
Value
Number of Contacts
7
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
10.0A
Body Orientation
Straight
Series
693
Voltage Rating
250 V
Shell Size
29
Mating Type
Screw On
Housing Material
Polymer
Contact Plating
Silver
Strain Relief
Yes
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C