Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 7 Contacts, Panel Mount, Plug, Female, IP67, 693 Series
RS庫存編號:
734-5280
製造零件編號:
09-4204-00-07
製造商:
binder
查看此類別
29 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$41.70
單位
每單位
1 - 9
HK$41.70
10 - 49
HK$40.80
50 - 99
HK$39.60
100 - 249
HK$38.60
250 +
HK$37.80
RS庫存編號:
734-5280
製造零件編號:
09-4204-00-07
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Socket 6+PE crimp termination 7-way F
693 Series Data Sheet
相容
符合聲明
COO (Country of Origin):
DE
Binder 693 Series Panel Mount Connectors - RD24 Range
Attribute
Value
Number of Contacts
7
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP67
Current Rating
10.0A
Body Orientation
Straight
Series
693
Voltage Rating
250 V
Mating Type
Screw On
Shell Size
21.5
Housing Material
Polymer
Pole Format
6 + PE
Contact Plating
Silver
Strain Relief
Yes
Contact Material
Bronze
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C