Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 8 Contacts, Cable Mount, M9 Connector, Plug, Female, IP67, 712 Series
RS庫存編號:
734-5684
製造零件編號:
99-0426-70-08
製造商:
binder
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
17 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$163.60
單位
每單位
1 +
HK$163.60
包裝方式:
標準包裝
行業包裝
RS庫存編號:
734-5684
製造零件編號:
99-0426-70-08
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Connector 3.5-5mm Outlet r/a 8-way F
相容
符合聲明
COO (Country of Origin):
DE
Female Angled Subminiature Connector, M9, IP67 - 712 Series
M9 female angled subminiature connector with IP67 ingress protection, screw locking, solder termination and a 3.5 to 5 mm cable outlet.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Number of Contacts
8
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
1.0A
Body Orientation
Right Angle
Series
712
Voltage Rating
125 V
Mating Type
Screw On
Shell Size
14
Housing Material
Polymer
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Minimum Operating Temperature
-40°C