binder Circular Connector, 12 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, 720 Series
- RS庫存編號:
- 734-5754
- 製造零件編號:
- 99-9136-70-12
- 製造商:
- binder
可供預購。
單價 个
HK$156.04
單位 | 每單位 |
---|---|
1 - 9 | HK$156.04 |
10 - 49 | HK$151.35 |
50 - 99 | HK$146.68 |
100 - 249 | HK$143.56 |
250 + | HK$140.44 |
- RS庫存編號:
- 734-5754
- 製造零件編號:
- 99-9136-70-12
- 製造商:
- binder
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Panel Socket
Snap-in connectors IP67, series 720
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
Internal strain relief
Easy to assemble
規格
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | 720 |
Voltage Rating | 60 V |
Shell Size | 16 |
Mating Type | Snap-In |
Housing Material | Polymer |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Bronze |
Minimum Operating Temperature | -25°C |