Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 3 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series
RS庫存編號:
734-5798
製造零件編號:
09-0408-90-03
製造商:
binder
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
19 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$92.70
單位
每單位
1 - 9
HK$92.70
10 - 49
HK$89.90
50 - 99
HK$87.20
100 - 249
HK$85.30
250 +
HK$83.50
包裝方式:
標準包裝
行業包裝
RS庫存編號:
734-5798
製造零件編號:
09-0408-90-03
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Socket front fastened dip solder 3-way F
相容
符合聲明
COO (Country of Origin):
DE
Subminiature Connector, M9, Female Socket, Dip Solder Front Fastened - 702 / 712 Series
Dip solder front fastened M9 female socket subminiature connector with IP67 ingress protection. This M9 female socket subminiature connector has screw locking connections, dip solder terminations and bronze, gold plated contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder 702 and 712 Subminiature Connectors, Panel Mount Sockets
Attribute
Value
Number of Contacts
3
Mounting Type
Panel Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
712
Voltage Rating
125 V
Mating Type
Screw On
Shell Size
15
Housing Material
Metal
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Minimum Operating Temperature
-40°C