Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 5 Contacts, Cable Mount, M16 Connector, Socket, Male, IP40, 682 Series
RS庫存編號:
734-5820
製造零件編號:
09-0139-70-05
製造商:
binder
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
13 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$99.60
單位
每單位
1 - 9
HK$99.60
10 - 49
HK$98.50
50 - 99
HK$97.30
100 - 249
HK$96.50
250 +
HK$95.80
RS庫存編號:
734-5820
製造零件編號:
09-0139-70-05
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Miniature connectors series Data Sheet
相容
符合聲明
COO (Country of Origin):
DE
Series 682, Male cable connector
Miniatur M16 connectors IP 40, Binder series 682
Cable outlet 4-6 mm
Binder M16 IP40, series 682
Cable Connector
Connector with screw locking according to IEC 60130-9
Degree of protection IP 40
Attribute
Value
Number of Contacts
5
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
6.0A
Series
682
Body Orientation
Right Angle
Voltage Rating
250 V
Mating Type
Screw On
Shell Size
17.5
Housing Material
Polymer
Contact Plating
Silver
Contact Material
Brass
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C