Circular Connectors
Industrial Circular Connectors
Binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, 768 Series
RS庫存編號:
807-2854
製造零件編號:
99-3400-110-03
製造商:
binder
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
74 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$141.30
單位
每單位
1 - 4
HK$141.30
5 - 9
HK$137.10
10 - 24
HK$132.80
25 +
HK$130.00
RS庫存編號:
807-2854
製造零件編號:
99-3400-110-03
製造商:
binder
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
99-3400-110-03
Binder Series 768 & 718 Product Catalogue
相容
符合聲明
COO (Country of Origin):
DE
Plugs and Sockets M8 x 1, 768 Series
Compatible with 718 Series
Attribute
Value
Number of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Right Angle
Series
768
Voltage Rating
60.0 V
Mating Type
Threaded
Housing Material
Thermoplastic
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C