Baumer Circular Connector, 12 Contacts, Cable, M23 Connector, Socket, Female, IP67, S2BG12 Series
- RS庫存編號:
- 820-3743
- 製造零件編號:
- S2BG12
- 製造商:
- Baumer
小計(1 件)*
HK$271.30
訂單超過 HK$250.00 免費送貨
有限的庫存
- 加上 27 件從 2026年9月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$271.30 |
* 參考價格
- RS庫存編號:
- 820-3743
- 製造零件編號:
- S2BG12
- 製造商:
- Baumer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Baumer | |
| Product Type | Circular Connector | |
| Number of Contacts | 12 | |
| Mount Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | S2BG12 | |
| Orientation | Straight | |
| Voltage | 30V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Screw-On | |
| Maximum Operating Temperature | 100°C | |
| Pole Format | 12 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Baumer | ||
Product Type Circular Connector | ||
Number of Contacts 12 | ||
Mount Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series S2BG12 | ||
Orientation Straight | ||
Voltage 30V | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Mating Type Screw-On | ||
Maximum Operating Temperature 100°C | ||
Pole Format 12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
EIL580 - Hollow shaft
EIL580 incremental encoders with blind or through hollow shaft.
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Baumer
Incremental rotary encoders.
相关链接
- Phoenix Contact Circular Connector Front Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Socket IP67, M23 PRO Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M23 Series
- Phoenix Contact Circular Connector Front Socket IP67, M23 PRO Series