- RS庫存編號:
- 839-8504
- 製造零件編號:
- BS 8141-0/PG 9
- 製造商:
- Turck
- RS庫存編號:
- 839-8504
- 製造零件編號:
- BS 8141-0/PG 9
- 製造商:
- Turck
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Turck Eurofast Connectors
Complete and professional range of IP67/68 Turck sensor connectors. VBRS, WFKD, WFKFDH, WFS and WFSFDH series are available. Turck sensor connectors are available in a straight or right angle body orientation.
Straight or Right Angle
Brass
IP67/68 Rated
Cable or PCB Mount
Brass
IP67/68 Rated
Cable or PCB Mount
Turck BS Circular Connector, 4 contacts, Male Socket - BS 8141-0/PG 9
This circular connector by Turck is available with straight and right-angle body orientation for various applications. With exceptional IP67 rating, durable nylon housing material, and Optalloy plating, this connector ensures excellent performance in any environment.
Features & Benefits
• Brass contact material for optimal conductivity
• Threaded mating type for secure connections
• 4.0A current rating suitable for various electrical applications
• Cable mount for easy installation
• Operating temperature range from -25°C to +85°C
• Screw termination method for a reliable connection
• Threaded mating type for secure connections
• 4.0A current rating suitable for various electrical applications
• Cable mount for easy installation
• Operating temperature range from -25°C to +85°C
• Screw termination method for a reliable connection
Applications
• Suitable for electrical and mechanical equipment
• reliable for outdoor applications due to its rugged properties
• reliable for outdoor applications due to its rugged properties
Can it withstand high temperatures?
Yes, this circular connector can operate in temperatures ranging from -25°C to +85°C.
Will it provide a secure and waterproof connection?
Yes, the IP67 rated connector ensures a reliable and waterproof connection.
Is it compatible with industrial automation systems?
Yes, this connector is reliable for use in industrial automation applications.
Can it handle a current rating of 4.0A?
Yes, the connector is designed to handle a current rating of 4.0A without any issues.
Will it require any special tools for installation?
No, the connector features a cable mount mounting type for easy and hassle-free installation.
Turck Minifast Series
規格
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | BS |
Voltage Rating | 250 V |
Mating Type | Threaded |
Housing Material | Nylon |
Contact Plating | Optalloy |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |