MOXA MC-1100 Industrial Computer 30 W Intel Atom 1.46 GHz 4GB 2

小計(1 件)*

HK$18,026.40

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看
單位
每單位
1 +HK$18,026.40

* 參考價格

RS庫存編號:
633-452
製造零件編號:
MC-1122-E2-T
製造商:
MOXA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MOXA

Number of Cores

2

Processor Type

Intel Atom

Product Type

Industrial Computer

Series

MC-1100

Clock Speed

1.46GHz

IP Rating

IP30

Bus Type

Ethernet

Port Type

SFP, PoE, USB A

Maximum Power Consumption

30W

Number of Card Slots

12

Housing Material

Metal

Graphic Output Onboard

Yes

Onboard Memory

4GB

Type of Memory Onboard

Dram

Minimum Operating Temperature

-10°C

Width

440mm

Standards/Approvals

UL 61010-2-201, IEEE 802.1p, IEEE 802.3ad, IEC 60068-2-6, IEEE 802.3z, IEEE 802.1w, CISPR 32, Telcordia (Bellcore), IEC 60068-2-27, EN 55032/35, IEEE 802.3u, IEC 61000-4-6, IEEE 802.3x, IEEE 802.1q, IEC 61000-4-3, IEC 61000-4-5, IEC 61000-4-4, IEEE 802.1X, IEEE 802.1D-2004, EN 61010-2-201, FCC Part 15B Class A, IEEE 802.1s, IEC 60068-2-32, GB, IEC 61000-4-2, IEC 61000-4-8, IEEE 802.3ae, IEEE 802.3af/at, EN 50121-4, IEEE 802.3, IEEE 802.3ab

Depth

523.8mm

Maximum Operating Temperature

60°C

The Moxa Europe Embedded computer built for industrial automation and edge computing in harsh environments, offering fanless DIN-rail mounting and robust performance. Powered by an Intel Atom E3826 processor with 4 GB RAM, it features USB, VGA, DisplayPort, SD, and CFast slots for versatile connectivity. Its wide operating temperature range, metal housing, and EMC certifications make it ideal for mission-critical deployments in transportation, energy, and marine systems.

Dual storage

Dual independent displays

Mini PCIe sockets

Marine grade and ATEX compliant

IECEx Zone 2 compliant

相关链接