Siemens SIMATIC, Industrial Computer, Intel Atom 1.5 GHz, 16 GB, 4 Windows

小計(1 件)*

HK$16,802.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$16,802.70

* 參考價格

RS庫存編號:
271-3582
製造零件編號:
6ES7647-8CC11-2AA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Number of Cores

4

Processor Type

Intel Atom

Series

SIMATIC

Clock Speed

1.5 GHz

IP Rating

IP40

Compatible Operating System

Windows 10

Supply Voltage

24 V

Bus Type

USB

Port Type

RJ45

Dimensions

100 x 191 x 64 mm

Onboard Memory

16 GB

COO (Country of Origin):
DE
The Siemens SIMATIC IPC227G box PC with 2x display ports and integrated graphics controller. It has temperature monitoring and watchdog monitoring functions, it comes with TCP/IP Ethernet protocols.

EMC certified
Dust protection

相关链接