- RS庫存編號:
- 464-643
- 製造零件編號:
- SNPF-S-TP-BK
- 製造商:
- ITT Cannon
- RS庫存編號:
- 464-643
- 製造零件編號:
- SNPF-S-TP-BK
- 製造商:
- ITT Cannon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Panel Female
Veam Snaplock
A family of single pole connectors which can take up to 250 A. 30% smaller than Powerlock, these connectors have a similar connection band, giving minimal power loss over 500 mating cycles
Locked against accidental disconnection whilst allowing quick release of the cable connectors
Insulators are colour coded and made from high impact UL94-V0 material
Sprung locking mechanism on the male housing
Insulators are colour coded and made from high impact UL94-V0 material
Sprung locking mechanism on the male housing
規格
Attribute | Value |
---|---|
Current Rating | 250A |
Plug/Socket | Socket |
Pole Format | 1P |
Voltage Rating | 1 kV ac |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Threaded Stud |
Series | Veam Snaplock |
IP Rating | IP67 |
Colour | Black |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -30 |