Legrand, HYDRA IP44, IP45 Red Panel Mount 3P + E Right Angle Industrial Power Socket, Rated At 64A, 415 V
- RS庫存編號:
- 479-241
- 製造零件編號:
- 0 536 03
- 製造商:
- Legrand
1 現貨庫存,可於3工作日發貨。
單價 个
HK$5,253.59
單位 | 每單位 |
---|---|
1 - 4 | HK$5,253.59 |
5 + | HK$4,728.23 |
- RS庫存編號:
- 479-241
- 製造零件編號:
- 0 536 03
- 製造商:
- Legrand
不適用
- COO (Country of Origin):
- FR
Legrand Hypra Prisineter Panel Socket
From Legrand, this CEE mounting socket is packed with intelligent features. Manufactured from rugged polyamide 6, this angled interlocked switched socket is designed for the toughest industrial environments. The CEE unit achieves an IP55 rating (IP44 with plug inserted) due to an ingenious snap-shut sealing mechanism,
Interlocks can be panel or surface mounted using the back box.
For extra safety the units also feature a lock off facility.
Interlocks can be panel or surface mounted using the back box.
For extra safety the units also feature a lock off facility.
Features and Benefits
• Prisinter sockets can be installed on cabinet panels or surface mounted using single-row housings.
• Includes switching function.
• Maximum safety due to plug locking when the power is not cut off.
• Nickel-plated brass pins and contact sleeves
• Stainless steel external screws
• IP44
• Temperature rating -50°C to +100°C
• Terminal capacity is 6mm2 for16A rated interlocks and 16mm2 for the 32A rated versions
• Includes switching function.
• Maximum safety due to plug locking when the power is not cut off.
• Nickel-plated brass pins and contact sleeves
• Stainless steel external screws
• IP44
• Temperature rating -50°C to +100°C
• Terminal capacity is 6mm2 for16A rated interlocks and 16mm2 for the 32A rated versions
Environment
The HYPRA series of industrial connector plugs are rated at IP44, offering protection from water splashing and particle ingress. This makes them suitable for outdoor use in moderate conditions, as they are protected from rain and dirt ingress.
Applications
These industrial power connectors are ideal for powering construction equipment, factory automation machinery, and heavy generators or air conditioning units.
FAQ
Q: Is the connector easy to wire?
A: The panel socket contains screw terminals for both wiring and cable clamp adjustment.
Q: What is the advantage of Hypra series over other industrial power connectors?
A: Hypra series CEE connectors are known for their ruggedness and secure connectivity. They are aimed at high durability applications, including the nuclear, chemical and process industries
A: The panel socket contains screw terminals for both wiring and cable clamp adjustment.
Q: What is the advantage of Hypra series over other industrial power connectors?
A: Hypra series CEE connectors are known for their ruggedness and secure connectivity. They are aimed at high durability applications, including the nuclear, chemical and process industries
Standards
NF EN 60309-1; NF EN 60309-2; IEC 60695-2-10; NF EN 60529; NF EN62262; NF EN 60439-1
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Right Angle |
Termination Method | Screw |
IP Rating | IP44, IP45 |
Series | HYDRA |
Colour | Red |
Minimum Operating Temperature | -50 |
Maximum Operating Temperature | +100°C |