Hirschmann, ST IP54 Grey Panel Mount 3P Industrial Power Socket, Rated At 16A, 250 V, 400 V
- RS庫存編號:
- 103-0973
- 製造零件編號:
- 932145106 STASEI 3 N
- 製造商:
- Hirschmann
1 現貨庫存,可於3工作日發貨。
單價 个
HK$45.34
單位 | 每單位 |
---|---|
1 + | HK$45.34 |
- RS庫存編號:
- 103-0973
- 製造零件編號:
- 932145106 STASEI 3 N
- 製造商:
- Hirschmann
- COO (Country of Origin):
- IN
Panel Mount Plugs & Sockets
From Hirschmann, this ST series rectangular power connector is a panel mounted connector that is available with or without an added gasket, and in male and female versions. As this ST Series connector is rated to IP54, it is protected against contact, dust and water splashes, resulting in a good standard of environmental protection.
![](https://media.rs-online.com/t_line/L103090-01.gif)
Belden Hirschmann Straight Industrial Power Connector, 3 Poles, 16A Current Rating - ST Series - 932145106 STASEI 3 N
Safely connect your heavy-duty machines to a power source using this industrial power plug from Belden Hirschmann. The 3-pole unit has an integrated earth pole to protect users and your system from harmful electric shocks. As the contacts are made from brass, they have high tensile strength and resist impacts. For added durability, the tin contact surface offers resistance to corrosion. This connector is designed for panel mounting, so you can easily install it in a control cabinet.
Features & Benefits
Polyamide housing is resistant to wear for durability in demanding operations
Wide operating temperature range of -30°C to +90°C to withstand harsh settings
Wide operating temperature range of -30°C to +90°C to withstand harsh settings
Applications
Manufacturing industry
Automotive engineering
Mining equipment
Automotive engineering
Mining equipment
What's the voltage rating of this connector?
This unit has a voltage rating of 250V DC and 400V AC, making it safe to use in high-voltage equipment.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 250 V dc, 400 V ac |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP54 |
Series | ST |
Colour | Grey |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |