Scame IP44 Red Panel Mount 3P+N+E Industrial Power Plug, Rated at 32.0 A, 415.0 V
This panel-mount power connector from Scame has a red colour-coded casing to indicate its operating voltage (415 V) and working frequency (50 Hz -60 Hz). The hard plastic casing offeScametection, making it well-suited for heavy-duty industrial purposes, but you'll also find it's used in a range of commercial settings too.
The 3-pin, neutral plus earth male plug is angled at 90° for a more secure connection. It's also IP44 rated, which means it's protected from splashes of water and objects no smaller than 1 mm.
As part of the trusted Scame series, this product has been tested by leading engineers for safety and reliability. You can rest assured knowing it meets Electrostatic Discharge Control standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 and is also RoHS-compliant to containing only minimal levels of hazardous substances.
Features and Benefits
Industrial power connector Straight male connector Panel mounting 3-pin plus neutral plus earth plug Voltage rating of 415 V Current rating of 32 A IP rating of IP44 (splash-proof) Working frequency 50 Hz to 60 Hz RoHS compliant as containing only minimal hazardous substances