Amphenol Industrial, Easy & Safe IP44 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 32A, 230 V
- RS庫存編號:
- 135-8544
- 製造零件編號:
- 2CMA102031R1000 232EC6
- 製造商:
- ABB
- RS庫存編號:
- 135-8544
- 製造零件編號:
- 2CMA102031R1000 232EC6
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
ABB Industrial Power Connector, Screw Clamp Connections, IP44 Rating - Easy & Safe Series - 2CMA102031R1000 232EC6
Join cables in a jiffy with this industrial power connector from ABB. It lets you add a rugged protective termination to your power leads to prevent damage from environmental hazards. As this is a female socket, you pair it with a compatible male plug to create a complete sealed assembly. Once joined, it has a protection rating of IP44, meaning it resists most dust and splashes of water from all directions. The unit's versatile screw clamps maintain contact pressure over time, so it's a durable choice that makes creating reliably robust electrical connections a piece of cake.
Features & Benefits
• Handy hanging hook gives you a convenient way of keeping your cable off the ground
• All terminals are clearly marked to make installation quick and easy
• Safely earthed to minimise the risk of electric shocks
• Integrated strain relief prevents stress or damage to the cable caused by twisting or pulling
• All terminals are clearly marked to make installation quick and easy
• Safely earthed to minimise the risk of electric shocks
• Integrated strain relief prevents stress or damage to the cable caused by twisting or pulling
Applications
• Agriculture
• Factories
• Warehouses
• Factories
• Warehouses
What material is this connector's housing made of?
The housing is made of PA, a hardwearing thermoplastic that resists wear, impacts and oil, as well as offering electrical insulation to protect against shocks.
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
規格
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | Easy & Safe |
IP Rating | IP44 |
Colour | Blue |
Cable CSA | 2.5 → 6mm² |