Mains & DC Power Connectors
Industrial Power Connectors
Bals IP44 Red Wall Mount 3P + E Industrial Power Socket, Rated At 32A, 415 V
RS庫存編號:
136-5697
製造零件編號:
11922
製造商:
Bals
查看此類別
可享批量折扣
單價 个
HK$215.20
Add to Basket
單位
添加到購物車
7 現貨庫存,可於3工作日發貨。
即時庫存查詢
添加到收藏夾
批量购买价格选项
單位
每單位
1 - 4
HK$215.20
5 +
HK$193.70
RS庫存編號:
136-5697
製造零件編號:
11922
製造商:
Bals
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
COO (Country of Origin):
DE
Bals Quick Connect Surface Mounting Socket Outlet
Bals surface mount socket outlets with Quick-Connect screwless connection. The surface mount sockets offer IP44 protection in a robust housing design.
The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation resistance.
Features and Benefits
Surface mount
Quick-Connect screwless connection
VDE tested
IP44 rated
Bals Industrial Connectors
Attribute
Value
Current Rating
32A
Plug/Socket
Socket
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Straight
Termination Method
Quick Connect
IP Rating
IP44
Cable CSA
2.5mm²
Colour
Red