Hirschmann, ST IP54 Grey Cable Mount 2P Industrial Power Plug, Rated At 16A, 250 V
- RS庫存編號:
- 155-9519
- 製造零件編號:
- 932038106 STAS 200
- 製造商:
- Hirschmann
單價 个
HK$60.00
204 現貨庫存,可於4工作日發貨。
單位 | 每單位 |
---|---|
1 - 15 | HK$60.00 |
16 - 50 | HK$56.70 |
51 + | HK$55.40 |
- RS庫存編號:
- 155-9519
- 製造零件編號:
- 932038106 STAS 200
- 製造商:
- Hirschmann
- COO (Country of Origin):
- IN
Belden Hirschmann Industrial Power Connector, Male, PG7 Cable Gland Size - ST Series - 932038106 STAS 200
Safely supply energy to small industrial control components with this cable mount connector from Belden's Hirschmann range. It has screw terminals to let you link conductors with the aid of a simple screwdriver, saving time and effort. The plug is designed with your safety in mind and has a polyamide contact bearer and housing. These provide both impact resistance and insulation to protect you from electric shocks.
Features & Benefits
Current rating of 16A for medium-current to high-current consuming applications
Integrated earth pole to drain ground current for improved safety
IP54 rating indicates protection from limited dust ingress and water splashes
Integrated earth pole to drain ground current for improved safety
IP54 rating indicates protection from limited dust ingress and water splashes
Applications
Industrial lighting systems
Servo motor control units
Servo motor control units
What cable diameter range can this plug accommodate?
This plug can be used with cables ranging from 4 to 6.5mm in diameter, so it's a versatile power supply solution.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 2P |
Voltage Rating | 250 V ac/dc |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
Series | ST |
IP Rating | IP54 |
Cable CSA | 0.25 → 1.50mm² |
Colour | Grey |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |