- RS庫存編號:
- 177-4821
- 製造零件編號:
- SPPC-HK-PD-E-GN-M12-T2
- 製造商:
- Radiall
當前暫無庫存,可於2024/8/20發貨,3 工作日送達。
單價 个
HK$502.87
單位 | Per unit |
1 - 9 | HK$502.87 |
10 - 24 | HK$482.76 |
25 - 49 | HK$462.64 |
50 + | HK$452.59 |
- RS庫存編號:
- 177-4821
- 製造零件編號:
- SPPC-HK-PD-E-GN-M12-T2
- 製造商:
- Radiall
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
HLock series offers new opportunities of using the electrical connection even in applications where in the past this was not possible due to low cost requirements and without renouncing to a complete range of features concerning robustness, reliability and safety.
Power distribution
Utilities
Electric Vehicles
Railway Equipment
Military Field Power
Mobile Generators
Loadbanks
Back-up Power Systems
Utilities
Electric Vehicles
Railway Equipment
Military Field Power
Mobile Generators
Loadbanks
Back-up Power Systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 250A |
Plug/Socket | Socket |
Pole Format | 1P |
Voltage Rating | 1.25 kV |
Mounting Type | Cable Mount |
Gender | Female |
IP Rating | IP2X, IP67 |
Series | SPPC-HK |
Cable CSA | 70.0mm² |
Colour | Orange |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -30°C |