- RS庫存編號:
- 190-3295
- 製造零件編號:
- NEB/J 25 C
- 製造商:
- Lumberg
250 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:250)
HK$22.52
單位 | Per unit | Per Box* |
250 - 250 | HK$22.52 | HK$5,630.00 |
500 - 750 | HK$21.957 | HK$5,489.25 |
1000 + | HK$21.619 | HK$5,404.75 |
* 參考價格 |
- RS庫存編號:
- 190-3295
- 製造零件編號:
- NEB/J 25 C
- 製造商:
- Lumberg
法例與合規
產品詳細資訊
Female power supply sockets for soldering onto wires
Female power supply connectors, with solder terminal connections.
Available with or without rest contact.
Available with or without rest contact.
Note
The insulator material has been changed by the Manufacturer, please refer to the Product Change Notification under the Technical Reference section.
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
規格
Attribute | Value |
---|---|
Current Rating | 1A |
Plug/Socket | Socket |
Voltage Rating | 12 V |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Termination Method | Solder |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |