Siemens 6SL3162 Series Industrial Power Connector, 30A, Screw Termination Method - 6SL3162-2MA00-0AC0
This industrial power connector is engineered for high-current applications, with a rating of 30 A, facilitating effective power distribution in various industrial environments. The screw termination method allows for easy installation and versatility, making it a popular choice in automation and mechanical industries.
Features & Benefits
• High current rating for effective power transmission • Screw termination ensures secure and straightforward installation • Designed for compatibility with motor modules in automation settings • Complies with industry standards for reliable integration • Compact design suitable for installations with limited space • Enhanced connectivity improves overall system performance
Applications
• Compatible with motor modules in automation systems • Suitable for integration within electronic control setups • Ideal for mechanical engineering applications • Supports high current power distribution across diverse systems
Will this connector fit existing motor modules in my setup?
Yes, it is specifically designed for compatibility with motor modules in industrial automation.
How it can be install the connector properly to ensure safety?
Ensure power is disconnected, securely connect the terminals, and follow the provided installation guidelines.
Can this connector be used outdoors?
While designed for industrial use, appropriate environmental protection measures should be considered.
What maintenance is required for this connector?
Regular inspections for wear and ensuring connections are tightened are recommended.
Is it compatible with other industrial electrical connectors?
Yes, it adheres to standard specifications, enabling integration with various industrial connectors.