- RS庫存編號:
- 211-0205
- 製造零件編號:
- 6GK1907-0DC10-6AA3
- 製造商:
- Siemens
- RS庫存編號:
- 211-0205
- 製造零件編號:
- 6GK1907-0DC10-6AA3
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Siemens Industrial Power Connector, 4-Pin Female Type, Plastic Enclosure - 6GK Series - 6GK1907-0DC10-6AA3
Put this tough Siemens industrial power connector to the test in harsh manufacturing environments. Its rugged design means it's built to withstand demanding operating conditions without compromising on a stable and reliable power supply. A plastic enclosure resists corrosion for compatibility with humid settings. Thanks to its screwed joint locking mechanism, there's little risk of the connector accidentally working loose, which cuts down on maintenance needs. Use a female socket like this one to connect field equipment to a control panel in your PROFIBUS network.
Features & Benefits
Compatible with solid and finely stranded wires with or without core end processing for versatility
Takes the heat with a wide operating temperature range between -40°C and +70°C
IP65-rated housing that's dust-tight and protected against nozzle-projected water
Strain relief for extra strength at the join
Takes the heat with a wide operating temperature range between -40°C and +70°C
IP65-rated housing that's dust-tight and protected against nozzle-projected water
Strain relief for extra strength at the join
How big is this circular connector?
To keep your industrial control room as efficient as possible, this product has compact dimensions of 19 (H) x 19 (W) x 73mm (D). It also tips the scales with a weight of only 40g.
規格
Attribute | Value |
---|---|
Plug/Socket | Socket |
Pole Format | 4P |
Number of Sockets | 1 |
Voltage Rating | 24 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
IP Rating | IP65, IP67 |
Series | 6GK |
Colour | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Phase Inverter | No |