Put a barrier between your fingers and live electrical parts with this Schuko socket from Siemens. Its thermoplastic construction provides insulation to stop your power point from becoming a safety hazard. The unit also ensures a durable electrical connection, which keeps your equipment running at full steam. Fixing claws hold it tightly in place, so there's minimal need for maintenance. With only one central screw to deal with, the socket's a cinch to install. For a sustainable future, it's halogen-free, which increases its recyclability potential. A fitting like this is a practical choice for industrial control panels or enclosures.
Features & Benefits
• Current rating of 16A for compatibility with high-powered appliances • IP20-rated fitting is protected against touch from fingers and objects larger than 12mm • Smooth surface is easy to wipe clean • Compact dimensions of 70 (H) x 70 (W) x 45mm (D) to maximise control-panel mounting space
Can I use this socket in humid operating environments?
Yes, thanks to the unit's corrosion-resistant thermoplastic construction, it's a practical choice for moist locations. As this plastic also withstands ageing, you can count on its longevity.