- RS庫存編號:
- 246-2337
- 製造零件編號:
- 932413106 STAKWI 3
- 製造商:
- Hirschmann
- RS庫存編號:
- 246-2337
- 製造零件編號:
- 932413106 STAKWI 3
- 製造商:
- Hirschmann
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Cable Plugs & Sockets
These Hirschmann brand cable mounted connectors are robust and compact, ideal for mains and control lead connection.
Rated at IP54, they are protected against dust and splashes and approved for world-wide use. Each connector is also vibration proof, and can be assembled as required.
Plugs are available with strain relief, safety brackets and in straight or right angle variants. There are also panel mounted and surface mounted socket variants available.
Rated at IP54, they are protected against dust and splashes and approved for world-wide use. Each connector is also vibration proof, and can be assembled as required.
Plugs are available with strain relief, safety brackets and in straight or right angle variants. There are also panel mounted and surface mounted socket variants available.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.
規格
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug, Socket |
Voltage Rating | 250 V dc, 400 V ac |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Right Angle |
Termination Method | Screw |
Series | ST |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |