Mains & DC Power Connectors
Industrial Power Connectors
Legrand IP44 2P + E Socket Socket, Rated At 32A, 200 → 250 V
RS庫存編號:
255-2235
製造零件編號:
052702
製造商:
Legrand
查看此類別
當前暫無庫存,可於2024/8/12發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$3,148.91
單位
每單位
1 +
HK$3,148.91
RS庫存編號:
255-2235
製造零件編號:
052702
製造商:
Legrand
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 052702
相容
符合聲明
COO (Country of Origin):
FR
The Legrand HYPRA prisinter is compact system combining a socket and a switch. For replacing former Martin Lunel Prisinter 16 A and 32 A in panels without modifying the central drilling.
Pad lockable cover
Plastic is material
Attribute
Value
Current Rating
32A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
200 → 250 V
IP Rating
IP44