Mains & DC Power Connectors
Industrial Power Connectors
Legrand, P 17 Tempra Pro IP44 Blue Surface Mount 3P + N + E Angle Industrial Power Socket, Rated At 32A, 250 V No
RS庫存編號:
266-3739
製造零件編號:
555256
製造商:
Legrand
查看此類別
當前暫無庫存,可於2024/8/26發貨,3 工作日送達。
Add to Basket
Box(es)
延期交貨
添加到收藏夾
單價 毎盒:5 个
HK$1,086.30
Box(es)
Per Box
每單位*
1 +
HK$1,086.30
HK$217.26
* 參考價格
RS庫存編號:
266-3739
製造零件編號:
555256
製造商:
Legrand
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 5 552 56
相容
符合聲明
COO (Country of Origin):
TR
The Legrand P 17 tempra pro LV 16 and 32 A - sockets, plugs, mobile sockets, appliance inlets and interlocked switched sockets.
Two possible angles 5° or 25°
IP 44 protection class
Attribute
Value
Current Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
250 V
Mounting Type
Surface Mount
Gender
Female
Body Orientation
Angle
Series
P 17 Tempra Pro
IP Rating
IP44
Colour
Blue
Phase Inverter
No