- RS庫存編號:
- 276-2172
- 製造零件編號:
- NU345418
- 製造商:
- Schneider Electric
- RS庫存編號:
- 276-2172
- 製造零件編號:
- NU345418
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- ES
產品詳細資訊
The Schneider Electric R TV and SAT Socket is designed with a mechanism to accommodate both TV and SAT connectors. The TV connector is male IEC 9.52 mm, while the SAT connector is female IEC 9.52 mm. This dual module socket is capable of handling R TV signals in the range of 5 to 862 MHz with a path attenuation of 2 dB and SAT signals in the range of 950 to 2400 MHz with a path attenuation of 2.5 dB. The socket allows DC current flow. Constructed with a central plate made of thermoplastic ABS UV stabilized material, the surface finish is glossy and untreated.
Mercury free
RoHS compliant
Toxic heavy metal free
IK01 degree of protection
IP20 degree of protection
RoHS compliant
Toxic heavy metal free
IK01 degree of protection
IP20 degree of protection
規格
Attribute | Value |
---|---|
Plug/Socket | Socket |
Number of Sockets | 2 |
Mounting Type | Flush Mount |
Body Orientation | Vertical |
Series | New Unica |
IP Rating | IP20 |
Colour | White |