These angled wall mounted inlets are provided with metric conduit entries at the top and bottom. Splashproof versions only have one M20 entry at the top and have sprung covers for enhanced ingress protection when not in use.,Products are type tested to VDE.
Standards
BS4343; EN60.309; IEC 309-2; CEE17
Mennekes Appliance Inlets
Appliance inlets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C → +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50 / 60Hz operation.