- RS庫存編號:
- 505-1592
- 製造零件編號:
- 1613 12
- 製造商:
- Lumberg
- RS庫存編號:
- 505-1592
- 製造零件編號:
- 1613 12
- 製造商:
- Lumberg
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Female power sockets for soldering onto PCBs
Female power connectors for soldering onto PCBs.
Available in through-hole or SMT versions.
Available in through-hole or SMT versions.
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
規格
Attribute | Value |
---|---|
Current Rating | 500mA |
Plug/Socket | Socket |
Voltage Rating | 6 V dc |
Mounting Type | PCB Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |