IP44 Blue Wall Mounting 2P+E Right Angle Industrial Power Plug, Rated at 32 A, 230 V
This industrial power plug supplies power to electrical appliances. You can use it to safely and securely transfer electricity to equipment running on 230 V. The right-angle ensures a more secure connection so that the plugs of equipment don't easily pull out and terminate the power supply. You can be sure that the high-strength plastic housing makes it durable and suitable for use in tougher environments. It also promotes your safety as the plastic casing insulates the plug to safeguard against electric shocks. The product carries an Ingress Protection (IP) rating of IP44, making it splash-proof and resistant to the entry of small particles that can damage the wiring. The Restriction of Hazardous Substances (RoHS) certification assures you that this item contains only trace amounts of any substances that could be harmful to your health. Use the wall-mounting power plug in indoor settings like industrial kitchens.
Features and Benefits
• Right angle body orientation • Blue colour • Current rating of 32 A • Male gender • IP44 rating • Wall mounting type • Plug • Pole format of 2P+E • Voltage rating of 230 V