Scame IP66 Blue Industrial Power Connector Adapter, Rated At 16.0A, 240.0 V
Need to turn one IEC309-type round-pin socket into three sockets in a heavy-duty environment? This 2-pin plus Earth industrial power connector adapter from the Scame range is IP66 rated. This means the tough engineered plastic housing is dust-tight and will resist jets of water making it useful in a variety of settings, from construction sites to industrial plants.
Voltage rated at 240 V and current rated at 16 A, this industrial power connector adapter has an operating frequency of 50 Hz with an insulation voltage rated at 500/690 V. It can operate at temperatures between -25°C and +40°C, with a maximum temperature of +60˚C.
The adapter has been stringently tested to ensure it won't damage your equipment via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). What's more, it also contains only minimal levels of hazardous substances (RoHS).
Features and Benefits
• Industrial power connector adapter • Input plug is 1 x 2-pin + Earth IEC309 round-pin plug • Output sockets are 2-pin + Earth IEC309 round-pin plugs • Voltage rating of 240 V • Current rating of 16 A • Impact protection rated at IK06-IK09 • IP66 rated, protected from dust and powerful water jets